
CP083-2035 | |
|---|---|
DigiKey Part Number | 2223-CP083-2035-ND |
Manufacturer | |
Manufacturer Product Number | CP083-2035 |
Description | PELTIER, 20 X 20 X 3.5 MM, 8.3 A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 20.7W @ 27°C 8.3 A |
Datasheet | Datasheet |
EDA/CAD Models | CP083-2035 Models |
Category | Delta Tmax @ Th 70°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Height 3.50mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 8.3 A |
Part Status Active | Voltage - Max 4 V |
Type TEC (Thermoelectric Cooler) | Resistance 360 mOhms |
Size / Dimension Square - 20.00mm L x 20.00mm W | Features Lead Wires, Sealed |
Qmax @ Th 20.7W @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,48000 € | 15,48 € |
| 5 | 14,54200 € | 72,71 € |
| 10 | 14,15600 € | 141,56 € |
| 25 | 13,66160 € | 341,54 € |
| 50 | 13,29940 € | 664,97 € |
| 100 | 12,94680 € | 1.294,68 € |
| Unit Price without VAT: | 15,48000 € |
|---|---|
| Unit Price with VAT: | 18,42120 € |

