
CP082-404433 | |
|---|---|
DigiKey Part Number | 2223-CP082-404433-ND |
Manufacturer | |
Manufacturer Product Number | CP082-404433 |
Description | PELTIER, 40 X 44 X 3.3 MM, 8.2 A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 81.7W @ 27°C 8.2 A |
Datasheet | Datasheet |
EDA/CAD Models | CP082-404433 Models |
Category | Delta Tmax @ Th 70°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Height 3.30mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 8.2 A |
Part Status Active | Voltage - Max 16.2 V |
Type TEC (Thermoelectric Cooler) | Resistance 1.48 Ohms |
Size / Dimension Rectangular - 44.00mm L x 40.00mm W | Features Lead Wires, Sealed |
Qmax @ Th 81.7W @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,90000 € | 36,90 € |
| 5 | 34,67000 € | 173,35 € |
| 10 | 33,75200 € | 337,52 € |
| 25 | 32,57400 € | 814,35 € |
| 70 | 31,29971 € | 2.190,98 € |
| 140 | 30,47043 € | 4.265,86 € |
| Unit Price without VAT: | 36,90000 € |
|---|---|
| Unit Price with VAT: | 43,91100 € |

