
CP082-4035 | |
|---|---|
DigiKey Part Number | 2223-CP082-4035-ND |
Manufacturer | |
Manufacturer Product Number | CP082-4035 |
Description | PELTIER, 40 X 40 X 3.5 MM, 8.2 A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 81.7W @ 27°C 8.2 A |
Datasheet | Datasheet |
EDA/CAD Models | CP082-4035 Models |
Category | Delta Tmax @ Th 70°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Height 3.50mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 8.2 A |
Part Status Active | Voltage - Max 16.2 V |
Type TEC (Thermoelectric Cooler) | Resistance 1.48 Ohms |
Size / Dimension Square - 40.00mm L x 40.00mm W | Features Lead Wires, Sealed |
Qmax @ Th 81.7W @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,90000 € | 36,90 € |
| 5 | 34,67000 € | 173,35 € |
| 10 | 33,75200 € | 337,52 € |
| 25 | 32,57400 € | 814,35 € |
| 60 | 31,48733 € | 1.889,24 € |
| 120 | 30,65300 € | 3.678,36 € |
| Unit Price without VAT: | 36,90000 € |
|---|---|
| Unit Price with VAT: | 43,91100 € |

