
CP082-4033 | |
|---|---|
DigiKey Part Number | 2223-CP082-4033-ND |
Manufacturer | |
Manufacturer Product Number | CP082-4033 |
Description | PELTIER, 40 X 40 X 3.3 MM, 8.2 A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 81.7W @ 27°C 8.2 A |
Datasheet | Datasheet |
EDA/CAD Models | CP082-4033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 81.7W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 8.2 A | |
Voltage - Max | 16.2 V | |
Resistance | 1.48 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,37000 € | 37,37 € |
| 5 | 35,10800 € | 175,54 € |
| 10 | 34,17700 € | 341,77 € |
| 25 | 32,98400 € | 824,60 € |
| 70 | 31,69386 € | 2.218,57 € |
| 140 | 30,85407 € | 4.319,57 € |
| Unit Price without VAT: | 37,37000 € |
|---|---|
| Unit Price with VAT: | 44,47030 € |

