
CP080-30295 | |
|---|---|
DigiKey Part Number | 2223-CP080-30295-ND |
Manufacturer | |
Manufacturer Product Number | CP080-30295 |
Description | PELTIER, 30 X 30 X 2.95 MM, 8 A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 68.0W @ 27°C 8 A |
Datasheet | Datasheet |
EDA/CAD Models | CP080-30295 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 68.0W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 2.95mm | |
Number of Stages | 1 | |
Current - Max | 8 A | |
Voltage - Max | 15.4 V | |
Resistance | 1.52 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 € | 33,05 € |
| 5 | 31,04600 € | 155,23 € |
| 10 | 30,22300 € | 302,23 € |
| 25 | 29,16760 € | 729,19 € |
| 50 | 28,39440 € | 1.419,72 € |
| 100 | 27,64190 € | 2.764,19 € |
| Unit Price without VAT: | 33,05000 € |
|---|---|
| Unit Price with VAT: | 39,32950 € |

