
CP062-1538 | |
|---|---|
DigiKey Part Number | 2223-CP062-1538-ND |
Manufacturer | |
Manufacturer Product Number | CP062-1538 |
Description | PELTIER, 15 X 15 X 3.8 MM, 6.2 A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 8.3W @ 27°C 6.2 A |
Datasheet | Datasheet |
EDA/CAD Models | CP062-1538 Models |
Category | Delta Tmax @ Th 70°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Height 3.80mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 6.2 A |
Part Status Active | Voltage - Max 2.16 V |
Type TEC (Thermoelectric Cooler) | Resistance 280 mOhms |
Size / Dimension Square - 15.00mm L x 15.00mm W | Features Lead Wires, Sealed |
Qmax @ Th 8.3W @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 12,46021 € | 1.794,27 € |
| Unit Price without VAT: | 12,46021 € |
|---|---|
| Unit Price with VAT: | 14,82765 € |

