
CP061-40382 | |
|---|---|
DigiKey Part Number | 2223-CP061-40382-ND |
Manufacturer | |
Manufacturer Product Number | CP061-40382 |
Description | PELTIER, 40 X 40 X 3.8 MM, 6.1 A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 94.9W @ 27°C 6.1 A |
Datasheet | Datasheet |
EDA/CAD Models | CP061-40382 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 94.9W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.80mm | |
Number of Stages | 1 | |
Current - Max | 6.1 A | |
Voltage - Max | 24.74 V | |
Resistance | 3.1 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,84000 € | 40,84 € |
| 5 | 38,36400 € | 191,82 € |
| 10 | 37,34700 € | 373,47 € |
| 25 | 36,04360 € | 901,09 € |
| 60 | 34,84117 € | 2.090,47 € |
| 120 | 33,91800 € | 4.070,16 € |
| Unit Price without VAT: | 40,84000 € |
|---|---|
| Unit Price with VAT: | 48,59960 € |

