
CP060-55435 | |
|---|---|
DigiKey Part Number | 2223-CP060-55435-ND |
Manufacturer | |
Manufacturer Product Number | CP060-55435 |
Description | PELTIER, 55 X 55 X 4.35 MM, 6 A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 114.0W @ 27°C 6 A |
Datasheet | Datasheet |
EDA/CAD Models | CP060-55435 Models |
Category | Delta Tmax @ Th 70°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Height 4.20mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 6 A |
Part Status Active | Voltage - Max 30.3 V |
Type TEC (Thermoelectric Cooler) | Resistance 3.85 Ohms |
Size / Dimension Square - 55.00mm L x 55.00mm W | Features Lead Wires, Sealed |
Qmax @ Th 114.0W @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,77000 € | 64,77 € |
| 5 | 60,84400 € | 304,22 € |
| 10 | 59,23100 € | 592,31 € |
| 30 | 56,76200 € | 1.702,86 € |
| 60 | 55,25767 € | 3.315,46 € |
| 120 | 53,79367 € | 6.455,24 € |
| Unit Price without VAT: | 64,77000 € |
|---|---|
| Unit Price with VAT: | 77,07630 € |

