
CP060-50425 | |
|---|---|
DigiKey Part Number | 2223-CP060-50425-ND |
Manufacturer | |
Manufacturer Product Number | CP060-50425 |
Description | PELTIER, 50 X 50 X 4.25 MM, 6 A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 101.0W @ 27°C 6 A |
Datasheet | Datasheet |
EDA/CAD Models | CP060-50425 Models |
Category | Delta Tmax @ Th 70°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Height 4.25mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 6 A |
Part Status Active | Voltage - Max 29.8 V |
Type TEC (Thermoelectric Cooler) | Resistance 3.89 Ohms |
Size / Dimension Square - 50.00mm L x 50.00mm W | Features Lead Wires, Sealed - Silicone RTV |
Qmax @ Th 101.0W @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,27000 € | 45,27 € |
| 5 | 42,53000 € | 212,65 € |
| 10 | 41,40200 € | 414,02 € |
| 30 | 39,67533 € | 1.190,26 € |
| 60 | 38,62367 € | 2.317,42 € |
| 120 | 37,60017 € | 4.512,02 € |
| Unit Price without VAT: | 45,27000 € |
|---|---|
| Unit Price with VAT: | 53,87130 € |

