
CP060-357641 | |
|---|---|
DigiKey Part Number | 2223-CP060-357641-ND |
Manufacturer | |
Manufacturer Product Number | CP060-357641 |
Description | PELTIER, 35 X 76 X 4.1 MM, 6 A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 116.0W @ 27°C 6 A |
Datasheet | Datasheet |
EDA/CAD Models | CP060-357641 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 35.00mm L x 76.00mm W | |
Qmax @ Th | 116.0W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 4.10mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 34.8 V | |
Resistance | 4.6 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,92000 € | 68,92 € |
| 5 | 64,74200 € | 323,71 € |
| 10 | 63,02700 € | 630,27 € |
| 25 | 60,82800 € | 1.520,70 € |
| 60 | 58,79883 € | 3.527,93 € |
| 120 | 57,24050 € | 6.868,86 € |
| Unit Price without VAT: | 68,92000 € |
|---|---|
| Unit Price with VAT: | 82,01480 € |

