
CP060-3029 | |
|---|---|
DigiKey Part Number | 2223-CP060-3029-ND |
Manufacturer | |
Manufacturer Product Number | CP060-3029 |
Description | PELTIER, 30 X 30 X 2.9 MM, 6 A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 60.5W @ 27°C 6 A |
Datasheet | Datasheet |
EDA/CAD Models | CP060-3029 Models |
Category | Delta Tmax @ Th 70°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Height 2.90mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 6 A |
Part Status Active | Voltage - Max 15.9 V |
Type TEC (Thermoelectric Cooler) | Resistance 2 Ohms |
Size / Dimension Square - 30.00mm L x 30.00mm W | Features Lead Wires, Sealed |
Qmax @ Th 60.5W @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,66000 € | 26,66 € |
| 5 | 25,04800 € | 125,24 € |
| 10 | 24,38400 € | 243,84 € |
| 25 | 23,53320 € | 588,33 € |
| 96 | 22,33781 € | 2.144,43 € |
| 192 | 21,74568 € | 4.175,17 € |
| Unit Price without VAT: | 26,66000 € |
|---|---|
| Unit Price with VAT: | 31,72540 € |

