
CP059-40635 | |
|---|---|
DigiKey Part Number | 2223-CP059-40635-ND |
Manufacturer | |
Manufacturer Product Number | CP059-40635 |
Description | PELTIER, 40 X 40 X 6.35 MM, 5.9 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 36.0W @ 27°C 5.9 A 100°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 90°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Stages 2 |
Series | Current - Max 5.9 A |
Packaging Box | Voltage - Max 14.6 V |
Part Status Active | Resistance 2.3 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 100°C |
Size / Dimension Square - 40.00mm L x 40.00mm W | Features Lead Wires, Sealed - Silicone RTV |
Qmax @ Th 36.0W @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,76000 € | 69,76 € |
| 5 | 65,54000 € | 327,70 € |
| 10 | 63,80200 € | 638,02 € |
| 30 | 61,14200 € | 1.834,26 € |
| 60 | 59,52167 € | 3.571,30 € |
| 120 | 57,94458 € | 6.953,35 € |
| Unit Price without VAT: | 69,76000 € |
|---|---|
| Unit Price with VAT: | 83,01440 € |

