
CP055-301537 | |
|---|---|
DigiKey Part Number | 2223-CP055-301537-ND |
Manufacturer | |
Manufacturer Product Number | CP055-301537 |
Description | PELTIER, 30 X 15 X 3.7 MM, 5.5 A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 15.4W @ 27°C 5.5 A |
Datasheet | Datasheet |
EDA/CAD Models | CP055-301537 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 30.00mm L x 15.00mm W | |
Qmax @ Th | 15.4W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.70mm | |
Number of Stages | 1 | |
Current - Max | 5.5 A | |
Voltage - Max | 4.34 V | |
Resistance | 600 mOhms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,98000 € | 19,98 € |
| 5 | 18,77200 € | 93,86 € |
| 10 | 18,27300 € | 182,73 € |
| 25 | 17,63560 € | 440,89 € |
| 50 | 17,16820 € | 858,41 € |
| 100 | 16,71300 € | 1.671,30 € |
| Unit Price without VAT: | 19,98000 € |
|---|---|
| Unit Price with VAT: | 23,77620 € |

