
CP054-4037 | |
|---|---|
DigiKey Part Number | 2223-CP054-4037-ND |
Manufacturer | |
Manufacturer Product Number | CP054-4037 |
Description | PELTIER, 40 X 40 X 3.7 MM, 5.4 A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 54.1W @ 27°C 5.4 A |
Datasheet | Datasheet |
EDA/CAD Models | CP054-4037 Models |
Category | Delta Tmax @ Th 70°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Height 3.70mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 5.4 A |
Part Status Active | Voltage - Max 16 V |
Type TEC (Thermoelectric Cooler) | Resistance 2.25 Ohms |
Size / Dimension Square - 40.00mm L x 40.00mm W | Features Lead Wires, Sealed |
Qmax @ Th 54.1W @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,23000 € | 31,23 € |
| 5 | 29,33600 € | 146,68 € |
| 10 | 28,55600 € | 285,56 € |
| 25 | 27,55960 € | 688,99 € |
| 60 | 26,64017 € | 1.598,41 € |
| 120 | 25,93425 € | 3.112,11 € |
| Unit Price without VAT: | 31,23000 € |
|---|---|
| Unit Price with VAT: | 37,16370 € |

