
CP049-4040 | |
|---|---|
DigiKey Part Number | 2223-CP049-4040-ND |
Manufacturer | |
Manufacturer Product Number | CP049-4040 |
Description | PELTIER, 40 X 40 X 4 MM, 4.9 A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 49.2W @ 27°C 4.9 A |
Datasheet | Datasheet |
EDA/CAD Models | CP049-4040 Models |
Category | Delta Tmax @ Th 70°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Height 4.00mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 4.9 A |
Part Status Active | Voltage - Max 16 V |
Type TEC (Thermoelectric Cooler) | Resistance 2.55 Ohms |
Size / Dimension Square - 40.00mm L x 40.00mm W | Features Lead Wires, Sealed |
Qmax @ Th 49.2W @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 € | 32,33 € |
| 5 | 30,37600 € | 151,88 € |
| 10 | 29,57000 € | 295,70 € |
| 25 | 28,53800 € | 713,45 € |
| 60 | 27,58583 € | 1.655,15 € |
| 120 | 26,85475 € | 3.222,57 € |
| Unit Price without VAT: | 32,33000 € |
|---|---|
| Unit Price with VAT: | 38,47270 € |


