
CP047-3042 | |
|---|---|
DigiKey Part Number | 2223-CP047-3042-ND |
Manufacturer | |
Manufacturer Product Number | CP047-3042 |
Description | PELTIER, 30 X 30 X 4.2 MM, 4.7 A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 26.3W @ 27°C 4.7 A |
Datasheet | Datasheet |
EDA/CAD Models | CP047-3042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 26.3W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 4.20mm | |
Number of Stages | 1 | |
Current - Max | 4.7 A | |
Voltage - Max | 8.9 V | |
Resistance | 1.45 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 19,04600 € | 1.142,76 € |
| Unit Price without VAT: | 19,04600 € |
|---|---|
| Unit Price with VAT: | 22,66474 € |

