
CP046-3032 | |
|---|---|
DigiKey Part Number | 2223-CP046-3032-ND |
Manufacturer | |
Manufacturer Product Number | CP046-3032 |
Description | PELTIER, 30 X 30 X 3.2 MM, 4.6 A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 46.2W @ 27°C 4.6 A |
Datasheet | Datasheet |
EDA/CAD Models | CP046-3032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 46.2W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.20mm | |
Number of Stages | 1 | |
Current - Max | 4.6 A | |
Voltage - Max | 16 V | |
Resistance | 2.65 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,28000 € | 24,28 € |
| 5 | 22,80400 € | 114,02 € |
| 10 | 22,20000 € | 222,00 € |
| 25 | 21,42520 € | 535,63 € |
| 84 | 20,44190 € | 1.717,12 € |
| 168 | 19,90024 € | 3.343,24 € |
| Unit Price without VAT: | 24,28000 € |
|---|---|
| Unit Price with VAT: | 28,89320 € |


