
CP043-301532 | |
|---|---|
DigiKey Part Number | 2223-CP043-301532-ND |
Manufacturer | |
Manufacturer Product Number | CP043-301532 |
Description | PELTIER, 30 X 15 X 3.2 MM, 4.3 A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 21.2W @ 27°C 4.3 A |
Datasheet | Datasheet |
EDA/CAD Models | CP043-301532 Models |
Category | Delta Tmax @ Th 70°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Height 3.20mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 4.3 A |
Part Status Active | Voltage - Max 8 V |
Type TEC (Thermoelectric Cooler) | Resistance 1.4 Ohms |
Size / Dimension Rectangular - 30.00mm L x 15.00mm W | Features Lead Wires, Sealed |
Qmax @ Th 21.2W @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,23000 € | 31,23 € |
| 5 | 29,33600 € | 146,68 € |
| 10 | 28,55600 € | 285,56 € |
| 25 | 27,55960 € | 688,99 € |
| 50 | 26,82920 € | 1.341,46 € |
| 100 | 26,11800 € | 2.611,80 € |
| Unit Price without VAT: | 31,23000 € |
|---|---|
| Unit Price with VAT: | 37,16370 € |

