New at DigiKey
TEC (Thermoelectric Cooler) 17.7W @ 27°C 3.6 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP036-301536

DigiKey Part Number
2223-CP036-301536-ND
Manufacturer
Manufacturer Product Number
CP036-301536
Description
PELTIER, 30 X 15 X 3.6 MM, 3.6 A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 17.7W @ 27°C 3.6 A
Datasheet
 Datasheet
EDA/CAD Models
CP036-301536 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 30.00mm L x 15.00mm W
Qmax @ Th
17.7W @ 27°C
Delta Tmax @ Th
70°C @ 27°C
Height
3.60mm
Number of Stages
1
Current - Max
3.6 A
Voltage - Max
8 V
Resistance
1.71 Ohms
Operating Temperature
-
Features
Lead Wires, Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
125,44000 €25,44 €
523,89800 €119,49 €
1023,26500 €232,65 €
2522,45320 €561,33 €
5021,85780 €1.092,89 €
10021,27860 €2.127,86 €
Unit Price without VAT:25,44000 €
Unit Price with VAT:30,27360 €