
CP040-3032 | |
|---|---|
DigiKey Part Number | 2223-CP040-3032-ND |
Manufacturer | |
Manufacturer Product Number | CP040-3032 |
Description | PELTIER, 30 X 30 X 3.2 MM, 4 A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 40.3W @ 27°C 4 A |
Datasheet | Datasheet |
EDA/CAD Models | CP040-3032 Models |
Category | Delta Tmax @ Th 70°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Height 3.20mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 4 A |
Part Status Active | Voltage - Max 15.9 V |
Type TEC (Thermoelectric Cooler) | Resistance 3 Ohms |
Size / Dimension Square - 30.00mm L x 30.00mm W | Features Lead Wires, Sealed |
Qmax @ Th 40.3W @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,16000 € | 47,16 € |
| 5 | 44,30800 € | 221,54 € |
| 10 | 43,13400 € | 431,34 € |
| 25 | 41,62840 € | 1.040,71 € |
| 84 | 39,71857 € | 3.336,36 € |
| 168 | 38,66619 € | 6.495,92 € |
| Unit Price without VAT: | 47,16000 € |
|---|---|
| Unit Price with VAT: | 56,12040 € |

