
CP040-1542 | |
|---|---|
DigiKey Part Number | 2223-CP040-1542-ND |
Manufacturer | |
Manufacturer Product Number | CP040-1542 |
Description | PELTIER, 15 X 15 X 4.2 MM, 4.07 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 5.5W @ 27°C 4 A |
Datasheet | Datasheet |
EDA/CAD Models | CP040-1542 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 15.00mm L x 15.00mm W | |
Qmax @ Th | 5.5W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 4.20mm | |
Number of Stages | 1 | |
Current - Max | 4 A | |
Voltage - Max | 2.16 V | |
Operating Temperature | - | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 € | 14,81 € |
| 5 | 13,91800 € | 69,59 € |
| 10 | 13,54800 € | 135,48 € |
| 25 | 13,07440 € | 326,86 € |
| 50 | 12,72820 € | 636,41 € |
| 100 | 12,39070 € | 1.239,07 € |
| Unit Price without VAT: | 14,81000 € |
|---|---|
| Unit Price with VAT: | 17,62390 € |

