
CP039-4036 | |
|---|---|
DigiKey Part Number | 2223-CP039-4036-ND |
Manufacturer | |
Manufacturer Product Number | CP039-4036 |
Description | PELTIER, 40 X 40 X 3.6 MM, 3.9 A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 66.8W @ 27°C 3.9 A |
Datasheet | Datasheet |
EDA/CAD Models | CP039-4036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 66.8W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.60mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 29.8 V | |
Resistance | 5.7 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,02000 € | 52,02 € |
| 5 | 48,87400 € | 244,37 € |
| 10 | 47,57700 € | 475,77 € |
| 25 | 45,91720 € | 1.147,93 € |
| 50 | 44,70060 € | 2.235,03 € |
| 100 | 43,51590 € | 4.351,59 € |
| Unit Price without VAT: | 52,02000 € |
|---|---|
| Unit Price with VAT: | 61,90380 € |

