
CP038-3042 | |
|---|---|
DigiKey Part Number | 2223-CP038-3042-ND |
Manufacturer | |
Manufacturer Product Number | CP038-3042 |
Description | PELTIER, 30 X 30 X 4.2 MM, 3.8 A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 21.3W @ 27°C 3.8 A |
Datasheet | Datasheet |
EDA/CAD Models | CP038-3042 Models |
Category | Delta Tmax @ Th 70°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Height 4.20mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 3.8 A |
Part Status Active | Voltage - Max 8.9 V |
Type TEC (Thermoelectric Cooler) | Resistance 1.79 Ohms |
Size / Dimension Square - 30.00mm L x 30.00mm W | Features Lead Wires, Sealed |
Qmax @ Th 21.3W @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 € | 22,05 € |
| 5 | 20,71200 € | 103,56 € |
| 10 | 20,16200 € | 201,62 € |
| 25 | 19,45880 € | 486,47 € |
| 60 | 18,80933 € | 1.128,56 € |
| 120 | 18,31075 € | 2.197,29 € |
| Unit Price without VAT: | 22,05000 € |
|---|---|
| Unit Price with VAT: | 26,23950 € |

