
CP038-2042 | |
|---|---|
DigiKey Part Number | 2223-CP038-2042-ND |
Manufacturer | |
Manufacturer Product Number | CP038-2042 |
Description | PELTIER, 20 X 20 X 4.2 MM, 3.8 A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 9.3W @ 27°C 3.8 A |
Datasheet | Datasheet |
EDA/CAD Models | CP038-2042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 20.00mm L x 20.00mm W | |
Qmax @ Th | 9.3W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 4.20mm | |
Number of Stages | 1 | |
Current - Max | 3.8 A | |
Voltage - Max | 4 V | |
Resistance | 780 mOhms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,19000 € | 17,19 € |
| 5 | 16,15400 € | 80,77 € |
| 10 | 15,72600 € | 157,26 € |
| 25 | 15,17680 € | 379,42 € |
| 50 | 14,77440 € | 738,72 € |
| 100 | 14,38270 € | 1.438,27 € |
| Unit Price without VAT: | 17,19000 € |
|---|---|
| Unit Price with VAT: | 20,45610 € |

