
CP036-313433 | |
|---|---|
DigiKey Part Number | 2223-CP036-313433-ND |
Manufacturer | |
Manufacturer Product Number | CP036-313433 |
Description | PELTIER, 31 X 34 X 3.3 MM, 3.6 A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 36.8W @ 27°C 3.6 A |
Datasheet | Datasheet |
EDA/CAD Models | CP036-313433 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 34.00mm L x 31.00mm W | |
Qmax @ Th | 36.8W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 3.6 A | |
Voltage - Max | 15.8 V | |
Resistance | 3.3 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,29000 € | 25,29 € |
| 5 | 23,76200 € | 118,81 € |
| 10 | 23,13000 € | 231,30 € |
| 25 | 22,32320 € | 558,08 € |
| 84 | 21,29857 € | 1.789,08 € |
| 168 | 20,73429 € | 3.483,36 € |
| Unit Price without VAT: | 25,29000 € |
|---|---|
| Unit Price with VAT: | 30,09510 € |

