
CP031-4045 | |
|---|---|
DigiKey Part Number | 2223-CP031-4045-ND |
Manufacturer | |
Manufacturer Product Number | CP031-4045 |
Description | PELTIER, 40 X 40 X 5.2 MM, 3.1 A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 32.3W @ 27°C 3.1 A |
Datasheet | Datasheet |
EDA/CAD Models | CP031-4045 Models |
Category | Delta Tmax @ Th 70°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Height 5.20mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 3.1 A |
Part Status Active | Voltage - Max 16 V |
Type TEC (Thermoelectric Cooler) | Resistance 4.05 Ohms |
Size / Dimension Square - 40.00mm L x 40.00mm W | Features Lead Wires, Sealed |
Qmax @ Th 32.3W @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,24000 € | 39,24 € |
| 5 | 36,86600 € | 184,33 € |
| 10 | 35,88800 € | 358,88 € |
| 25 | 34,63600 € | 865,90 € |
| 50 | 33,71780 € | 1.685,89 € |
| 100 | 32,82420 € | 3.282,42 € |
| Unit Price without VAT: | 39,24000 € |
|---|---|
| Unit Price with VAT: | 46,69560 € |

