
CP025-3040 | |
|---|---|
DigiKey Part Number | 2223-CP025-3040-ND |
Manufacturer | |
Manufacturer Product Number | CP025-3040 |
Description | PELTIER, 30 X 30 X 4.0 MM, 2.51 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 25.3W @ 27°C 2.5 A |
Datasheet | Datasheet |
EDA/CAD Models | CP025-3040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 25.3W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 4.00mm | |
Number of Stages | 1 | |
Current - Max | 2.5 A | |
Voltage - Max | 15.9 V | |
Resistance | 4.8 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,12000 € | 30,12 € |
| 5 | 28,30000 € | 141,50 € |
| 10 | 27,54900 € | 275,49 € |
| 25 | 26,58760 € | 664,69 € |
| 72 | 25,51958 € | 1.837,41 € |
| 144 | 24,84319 € | 3.577,42 € |
| Unit Price without VAT: | 30,12000 € |
|---|---|
| Unit Price with VAT: | 35,84280 € |

