
CP016-1736 | |
|---|---|
DigiKey Part Number | 2223-CP016-1736-ND |
Manufacturer | |
Manufacturer Product Number | CP016-1736 |
Description | PELTIER, 17 X 17 X 3.6 MM, 1.6 A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 8.4W @ 27°C 1.6 A |
Datasheet | Datasheet |
EDA/CAD Models | CP016-1736 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 17.00mm L x 17.00mm W | |
Qmax @ Th | 8.4W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.70mm | |
Number of Stages | 1 | |
Current - Max | 1.6 A | |
Voltage - Max | 8.3 V | |
Resistance | 3.89 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,16000 € | 28,16 € |
| 5 | 26,45400 € | 132,27 € |
| 10 | 25,75300 € | 257,53 € |
| 25 | 24,85360 € | 621,34 € |
| 50 | 24,19500 € | 1.209,75 € |
| 100 | 23,55380 € | 2.355,38 € |
| Unit Price without VAT: | 28,16000 € |
|---|---|
| Unit Price with VAT: | 33,51040 € |

