
CMT-8504SP-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CMT-8504SP-SMT-TRCT-ND - Cut Tape (CT) 2223-CMT-8504SP-SMT-TRDKR-ND - Digi-Reel® 2223-CMT-8504SP-SMT-TR-ND |
Manufacturer | |
Manufacturer Product Number | CMT-8504SP-SMT-TR |
Description | BUZZER, 8.5 MM, 4 MM DEEP, M, 3. |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.73kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 87dB @ 3.6V, 10cm |
Series | Current - Supply 100mA |
Part Status Active | Port Location Side |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -40°C ~ 85°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3.6 V | Termination Solder Pads |
Voltage Range 2.5 ~ 4.5V | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Frequency 2.73kHz | Height - Seated (Max) 0.157" (4.00mm) |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,92200 € | 9,22 € |
| 25 | 0,83880 € | 20,97 € |
| 50 | 0,78120 € | 39,06 € |
| 100 | 0,72840 € | 72,84 € |
| 250 | 0,66476 € | 166,19 € |
| 500 | 0,64888 € | 324,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62316 € | 623,16 € |
| 2.000 | 0,58033 € | 1.160,66 € |
| 3.000 | 0,55696 € | 1.670,88 € |
| 5.000 | 0,53013 € | 2.650,65 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

