
CMT-8504-99-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CMT-8504-99-SMT-TR-ND - Tape & Reel (TR) 2223-CMT-8504-99-SMT-TRCT-ND - Cut Tape (CT) 2223-CMT-8504-99-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMT-8504-99-SMT-TR |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.73kHz 94dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-8504-99-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 94dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,31100 € | 13,11 € |
| 25 | 1,19240 € | 29,81 € |
| 50 | 1,11140 € | 55,57 € |
| 100 | 1,03660 € | 103,66 € |
| 250 | 0,95988 € | 239,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88588 € | 885,88 € |
| 2.000 | 0,82555 € | 1.651,10 € |
| 3.000 | 0,79263 € | 2.377,89 € |
| 5.000 | 0,78422 € | 3.921,10 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |




