
CMT-7525-85-SMT-TR | |
---|---|
DigiKey Part Number | 2223-CMT-7525-85-SMT-TR-ND - Tape & Reel (TR) 2223-CMT-7525-85-SMT-TRCT-ND - Cut Tape (CT) 2223-CMT-7525-85-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMT-7525-85-SMT-TR |
Description | BUZZER MAGN 3.6V 7.5X7.5 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 3.1kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-7525-85-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 3.1kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.295" L x 0.295" W (7.50mm x 7.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,32000 € | 2,32 € |
10 | 1,82500 € | 18,25 € |
25 | 1,66240 € | 41,56 € |
50 | 1,55000 € | 77,50 € |
100 | 1,44650 € | 144,65 € |
250 | 1,39120 € | 347,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,15637 € | 1.156,37 € |
2.000 | 1,13659 € | 2.273,18 € |
Unit Price without VAT: | 2,32000 € |
---|---|
Unit Price with VAT: | 2,76080 € |