

CMT-5023S-SMT-TR | |
---|---|
DigiKey Part Number | 102-3743-2-ND - Tape & Reel (TR) 102-3743-1-ND - Cut Tape (CT) 102-3743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMT-5023S-SMT-TR |
Description | BUZZER MAGNETIC 3V 5X5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 110mA 4kHz 80dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-5023S-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 3V, 10cm | |
Current - Supply | 110mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,71000 € | 2,71 € |
10 | 2,13200 € | 21,32 € |
25 | 1,94120 € | 48,53 € |
50 | 1,81040 € | 90,52 € |
100 | 1,68970 € | 168,97 € |
250 | 1,65368 € | 413,42 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,35104 € | 3.377,60 € |
Unit Price without VAT: | 2,71000 € |
---|---|
Unit Price with VAT: | 3,22490 € |