Buzzers Transducer, Externally Driven Magnetic 1.5 V 60mA 2.4kHz 83dB @ 1.5V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Magnetic 1.5 V 60mA 2.4kHz 83dB @ 1.5V, 10cm Surface Mount Solder Pads
Understanding Audio Frequency Range in Audio Design

CMT-1270S-SMT-TR

DigiKey Part Number
102-3747-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMT-1270S-SMT-TR
Description
BUZZER MAGN 1.5V 12.8X12.8 SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 1.5 V 60mA 2.4kHz 83dB @ 1.5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMT-1270S-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Single Tone
Manufacturer
Same Sky (Formerly CUI Devices)
Sound Pressure Level (SPL)
83dB @ 1.5V, 10cm
Series
Current - Supply
60mA
Packaging
Tape & Reel (TR)
Port Location
Top
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Driver Circuitry
Transducer, Externally Driven
Ratings
Washable
Input Type
Zero-Peak Signal
Mounting Type
Surface Mount
Voltage - Rated
1.5 V
Termination
Solder Pads
Voltage Range
1 ~ 2V
Size / Dimension
0.504" L x 0.504" W (12.80mm x 12.80mm)
Frequency
2.4kHz
Height - Seated (Max)
0.295" (7.50mm)
Technology
Magnetic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.3501,17141 €1.581,40 €
Unit Price without VAT:1,17141 €
Unit Price with VAT:1,39398 €