
CMT-0945-85-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CMT-0945-85-SMT-TR-ND - Tape & Reel (TR) 2223-CMT-0945-85-SMT-TRCT-ND - Cut Tape (CT) 2223-CMT-0945-85-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMT-0945-85-SMT-TR |
Description | 9MM, MAGNETIC, 3V, SMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 2.7kHz 85dB @ 3V, 10cm Custom Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-0945-85-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4.5V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3V, 10cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Custom | |
Termination | Solder Pads | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,37600 € | 13,76 € |
| 25 | 1,25240 € | 31,31 € |
| 50 | 1,16740 € | 58,37 € |
| 100 | 1,08880 € | 108,88 € |
| 250 | 1,01384 € | 253,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,95196 € | 761,57 € |
| 1.600 | 0,88686 € | 1.418,98 € |
| 2.400 | 0,85135 € | 2.043,24 € |
| 4.000 | 0,82833 € | 3.313,32 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |







