


CMT-0525-75-SMT-TR | |
|---|---|
DigiKey Part Number | 102-CMT-0525-75-SMT-TR-ND - Tape & Reel (TR) 102-CMT-0525-75-SMT-CT-ND - Cut Tape (CT) 102-CMT-0525-75-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMT-0525-75-SMT-TR |
Description | BUZZER MAGN 3V 5MMX5MMSMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 100mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-0525-75-SMT-TR Models |
Category | Technology Magnetic |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 75dB @ 3V, 10cm |
Series | Current - Supply 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Zero-Peak Signal | Termination Solder Pads |
Voltage - Rated 3 V | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Voltage Range 2 ~ 5V | Height - Seated (Max) 0.110" (2.80mm) |
Frequency 4kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMT-0540-T-7-R | PUI Audio, Inc. | 7.365 | 668-1207-1-ND | 3,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,57100 € | 15,71 € |
| 25 | 1,43080 € | 35,77 € |
| 50 | 1,33400 € | 66,70 € |
| 100 | 1,24450 € | 124,45 € |
| 250 | 1,17808 € | 294,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,99093 € | 1.981,86 € |
| 4.000 | 0,96251 € | 3.850,04 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |












