Similar



CMS0201KFL-1X | |
|---|---|
DigiKey Part Number | 102-1298-ND |
Manufacturer | |
Manufacturer Product Number | CMS0201KFL-1X |
Description | SPEAKER 8OHM 2W TOP PORT 81DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 1.05 kHz ~ 20 kHz Top Round, Rectangular Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 1.05 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1050Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 81.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Round, Rectangular Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 0.787" L x 0.630" W (20.00mm x 16.00mm) | |
Height - Seated (Max) | 0.260" (6.60mm) |


