
CMS-4051-058SP | |
|---|---|
DigiKey Part Number | 2223-CMS-4051-058SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-4051-058SP |
Description | SPEAKER, 40 MM ROUND, 5.1 MM DEE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 480 Hz ~ 6 kHz Top Round |
Datasheet | Datasheet |
Category | Power - Rated 500 mW |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Max 800 mW |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 480 Hz ~ 6 kHz | Termination Solder Pads |
Frequency - Self Resonant 600Hz | Size / Dimension 1.575" Dia (40.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.201" (5.10mm) |
Efficiency - dBA 99.00 | Operating Temperature -20°C ~ 60°C |
Efficiency - Testing 500mW/100mm | Distortion Rating 5% Max @ 1kHz, 1W |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,28500 € | 22,85 € |
| 25 | 2,06080 € | 51,52 € |
| 50 | 1,90900 € | 95,45 € |
| 100 | 1,77100 € | 177,10 € |
| 250 | 1,60688 € | 401,72 € |
| 500 | 1,49510 € | 747,55 € |
| 1.000 | 1,39283 € | 1.392,83 € |
| 5.000 | 1,30004 € | 6.500,20 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

