


CMS-40504N-L152B | |
|---|---|
DigiKey Part Number | 2223-CMS-40504N-L152B-ND |
Manufacturer | |
Manufacturer Product Number | CMS-40504N-L152B |
Description | SPEAKER 4OHM 2W TOP PORT 100DB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 400 Hz ~ 7 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-40504N-L152B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 400 Hz ~ 7 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -30°C ~ 70°C | |
Distortion Rating | 5% @ 1kHz, 1W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,27600 € | 32,76 € |
| 25 | 2,95760 € | 73,94 € |
| 50 | 2,74240 € | 137,12 € |
| 100 | 2,54590 € | 254,59 € |
| 250 | 2,31232 € | 578,08 € |
| 500 | 2,15308 € | 1.076,54 € |
| 1.000 | 2,00726 € | 2.007,26 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |

