8 Ohms General Purpose Speaker 1.5 W 520 Hz ~ 20 kHz Top Oval, Rectangular Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS-40308-18E

DigiKey Part Number
2223-CMS-40308-18E-ND
Manufacturer
Manufacturer Product Number
CMS-40308-18E
Description
40X20X8MM, 1W, SOLDER EYELETS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1.5 W 520 Hz ~ 20 kHz Top Oval, Rectangular Frame
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
520 Hz ~ 20 kHz
Frequency - Self Resonant
650Hz
Impedance
8 Ohms
Efficiency - dBA
88.50
Efficiency - Testing
1.5W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1.5 W
Power - Max
3 W
Port Location
Top
Shape
Oval, Rectangular Frame
Material - Cone
Cloth
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.575" L x 0.787" W (40.00mm x 20.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Operating Temperature
-40°C ~ 60°C
Distortion Rating
15% Max @ 1kHz, 1W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,83000 €3,83 €
102,92300 €29,23 €
402,50600 €100,24 €
802,32500 €186,00 €
1202,22658 €267,19 €
2802,03700 €570,36 €
5201,91110 €993,77 €
1.0001,78843 €1.788,43 €
5.0001,71690 €8.584,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,83000 €
Unit Price with VAT:4,55770 €