
CMS-402813-24SP | |
|---|---|
DigiKey Part Number | 2223-CMS-402813-24SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-402813-24SP |
Description | SPEAKER, 40 X 28.4 MM, 13.3 MM D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 400 Hz ~ 2 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 2 W |
Series | Power - Max 4 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Oval, Rectangular Frame |
Technology Magnetic | Material - Cone Cloth, Paper |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 400 Hz ~ 2 kHz | Termination Solder Pads |
Frequency - Self Resonant 500Hz | Size / Dimension 1.575" L x 1.118" W (40.00mm x 28.40mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.524" (13.30mm) |
Efficiency - dBA 85.00 | Operating Temperature -20°C ~ 55°C |
Efficiency - Testing 1W/500mm | Distortion Rating 5% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,36000 € | 7,36 € |
| 10 | 5,65300 € | 56,53 € |
| 30 | 5,01267 € | 150,38 € |
| 60 | 4,65483 € | 279,29 € |
| 120 | 4,32817 € | 519,38 € |
| 270 | 3,98126 € | 1.074,94 € |
| 510 | 3,73312 € | 1.903,89 € |
| 1.020 | 3,61951 € | 3.691,90 € |
| Unit Price without VAT: | 7,36000 € |
|---|---|
| Unit Price with VAT: | 8,75840 € |

