
CMS-4028-54E | |
|---|---|
DigiKey Part Number | 2223-CMS-4028-54E-ND |
Manufacturer | |
Manufacturer Product Number | CMS-4028-54E |
Description | 40.5MM SQUARE, 5W, 4, 140HZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 5 W 150 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 150 Hz ~ 20 kHz | |
Frequency - Self Resonant | 140Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 77.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 7 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper, Rubber | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.594" L x 1.594" W (40.50mm x 40.50mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Operating Temperature | -40°C ~ 75°C | |
Distortion Rating | 5% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,05000 € | 10,05 € |
| 10 | 7,74200 € | 77,42 € |
| 40 | 6,66550 € | 266,62 € |
| 80 | 6,19713 € | 495,77 € |
| 120 | 5,94192 € | 713,03 € |
| 280 | 5,44957 € | 1.525,88 € |
| 520 | 5,15069 € | 2.678,36 € |
| Unit Price without VAT: | 10,05000 € |
|---|---|
| Unit Price with VAT: | 11,95950 € |




