
CMS-402057-18SP | |
|---|---|
DigiKey Part Number | 2223-CMS-402057-18SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-402057-18SP |
Description | SPEAKER, 40 X 20 MM, 5.7 MM DEEP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 416 Hz ~ 3.1 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 416 Hz ~ 3.1 kHz | |
Frequency - Self Resonant | 520Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.575" L x 0.787" W (40.00mm x 20.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | 5% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,53400 € | 25,34 € |
| 25 | 2,28640 € | 57,16 € |
| 60 | 2,07717 € | 124,63 € |
| 120 | 1,92800 € | 231,36 € |
| 300 | 1,75053 € | 525,16 € |
| 540 | 1,64735 € | 889,57 € |
| 1.020 | 1,54408 € | 1.574,96 € |
| 5.040 | 1,46087 € | 7.362,78 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

