
CMS-4017-34SP | |
|---|---|
DigiKey Part Number | 2223-CMS-4017-34SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-4017-34SP |
Description | SPEAKER, 40 MM, 17.5 MM DEEP, AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 184 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 3 W |
Series | Power - Max 4 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Aluminum (AI), Polyurethane (PU) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 184 Hz ~ 20 kHz | Termination Solder Tabs |
Frequency - Self Resonant 230Hz | Size / Dimension 1.575" Dia (40.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.689" (17.50mm) |
Efficiency - dBA 86.00 | Operating Temperature -20°C ~ 55°C |
Efficiency - Testing 1W/500mm | Distortion Rating 5% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,78000 € | 6,78 € |
| 20 | 4,81700 € | 96,34 € |
| 40 | 4,46900 € | 178,76 € |
| 60 | 4,27950 € | 256,77 € |
| 100 | 4,05500 € | 405,50 € |
| 260 | 3,67285 € | 954,94 € |
| 500 | 3,43696 € | 1.718,48 € |
| 1.000 | 3,29080 € | 3.290,80 € |
| Unit Price without VAT: | 6,78000 € |
|---|---|
| Unit Price with VAT: | 8,06820 € |

