
CMS-3819-38SP | |
|---|---|
DigiKey Part Number | 2223-CMS-3819-38SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-3819-38SP |
Description | SPEAKER, 38.5 MM, 19 MM DEEP, FO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 3 W 120 Hz ~ 15 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 120 Hz ~ 15 kHz | |
Frequency - Self Resonant | 170Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper, Foam | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Tabs | |
Size / Dimension | 1.516" Dia (38.50mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | 5% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,29000 € | 6,29 € |
| 10 | 4,82800 € | 48,28 € |
| 42 | 4,12643 € | 173,31 € |
| 84 | 3,83274 € | 321,95 € |
| 126 | 3,67302 € | 462,80 € |
| 252 | 3,41857 € | 861,48 € |
| 504 | 3,18571 € | 1.605,60 € |
| 1.008 | 3,02501 € | 3.049,21 € |
| Unit Price without VAT: | 6,29000 € |
|---|---|
| Unit Price with VAT: | 7,48510 € |

