
CMS-3648-0320SP | |
|---|---|
DigiKey Part Number | 2223-CMS-3648-0320SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-3648-0320SP |
Description | SPEAKER, 36 MM, 4.8 MM DEEP, PEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms General Purpose Speaker 300 mW 400 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 400 Hz ~ 20 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 20 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 500mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | 5% Max @ 1kHZ, 500mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,67100 € | 26,71 € |
| 25 | 2,41000 € | 60,25 € |
| 50 | 2,23340 € | 111,67 € |
| 100 | 2,07260 € | 207,26 € |
| 250 | 1,88132 € | 470,33 € |
| 500 | 1,75102 € | 875,51 € |
| 1.000 | 1,63176 € | 1.631,76 € |
| 5.000 | 1,55016 € | 7.750,80 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

