
CMS-3642-2SP | |
|---|---|
DigiKey Part Number | 2223-CMS-3642-2SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-3642-2SP |
Description | SPEAKER, 36 MM ROUND, 4.2 MM DEE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 304 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 304 Hz ~ 10 kHz | |
Frequency - Self Resonant | 380Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 101.00 | |
Efficiency - Testing | 2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Operating Temperature | -25°C ~ 70°C | |
Distortion Rating | 20% Max @ 6kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,47200 € | 24,72 € |
| 40 | 2,11700 € | 84,68 € |
| 80 | 1,96338 € | 157,07 € |
| 120 | 1,87975 € | 225,57 € |
| 280 | 1,71900 € | 481,32 € |
| 520 | 1,61225 € | 838,37 € |
| 1.000 | 1,50828 € | 1.508,28 € |
| 5.000 | 1,41999 € | 7.099,95 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |


