


CMS-3520-18N | |
|---|---|
DigiKey Part Number | 2223-CMS-3520-18N-ND |
Manufacturer | |
Manufacturer Product Number | CMS-3520-18N |
Description | SPEAKER 8OHM 1W TOP PORT 85DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 700 Hz ~ 10 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | CMS-3520-18N Models |
Category | Power - Rated 1 W |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Max 1.5 W |
Series | Port Location Top |
Packaging Tray | Shape Oval, Rectangular Frame |
Part Status Active | Material - Cone Cloth |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type General Purpose | Termination Solder Eyelet(s) |
Frequency Range 700 Hz ~ 10 kHz | Size / Dimension 1.378" L x 0.787" W (35.00mm x 20.00mm) |
Frequency - Self Resonant 700Hz | Height - Seated (Max) 0.299" (7.60mm) |
Impedance 8 Ohms | Operating Temperature -20°C ~ 60°C |
Efficiency - dBA 85.00 | Distortion Rating 10% Max @ 1kHz, 1W |
Efficiency - Testing 1W/500mm | Base Product Number |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 3,69800 € | 36,98 € |
| 25 | 3,34040 € | 83,51 € |
| 50 | 3,09800 € | 154,90 € |
| 100 | 2,87700 € | 287,70 € |
| 250 | 2,61400 € | 653,50 € |
| 500 | 2,43462 € | 1.217,31 € |
| 1.000 | 2,27039 € | 2.270,39 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |

