
CMS-3495-0550S | |
|---|---|
DigiKey Part Number | 2223-CMS-3495-0550S-ND |
Manufacturer | |
Manufacturer Product Number | CMS-3495-0550S |
Description | SPEAKER, 34.5 X 9.5MM DEEP, PEN, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms General Purpose Speaker 500 mW 450 Hz ~ 4 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-3495-0550S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 450 Hz ~ 4 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 50 Ohms | |
Efficiency - dBA | 64.00 | |
Efficiency - Testing | 500mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 1.358" Dia (34.50mm) | |
Height - Seated (Max) | 0.421" (10.70mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% Max @ 600Hz, 0.5W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,92000 € | 29,20 € |
| 25 | 2,63600 € | 65,90 € |
| 80 | 2,32238 € | 185,79 € |
| 160 | 2,15744 € | 345,19 € |
| 320 | 2,00675 € | 642,16 € |
| 560 | 1,89455 € | 1.060,95 € |
| 1.040 | 1,77938 € | 1.850,56 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

