
CMS-323116-38SP | |
|---|---|
DigiKey Part Number | 2223-CMS-323116-38SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-323116-38SP |
Description | SPEAKER, 32.7 X 31.7 MM, 16.45 M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.6 Ohms General Purpose Speaker 3 W 150 Hz ~ 20 kHz Top Round, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | CMS-323116-38SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 150 Hz ~ 20 kHz | |
Frequency - Self Resonant | 230Hz | |
Impedance | 7.6 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Round, Rectangular Frame | |
Material - Cone | Aluminum (AI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IPX5 | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.287" L x 1.248" W (32.70mm x 31.70mm) | |
Height - Seated (Max) | 0.648" (16.45mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | 5% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,33000 € | 43,30 € |
| 25 | 3,91280 € | 97,82 € |
| 56 | 3,58643 € | 200,84 € |
| 112 | 3,33223 € | 373,21 € |
| 280 | 3,02957 € | 848,28 € |
| 504 | 2,85333 € | 1.438,08 € |
| 1.008 | 2,67539 € | 2.696,79 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |

