
CMS-3116-24L100 | |
|---|---|
DigiKey Part Number | 2223-CMS-3116-24L100-ND |
Manufacturer | |
Manufacturer Product Number | CMS-3116-24L100 |
Description | SPEAKER, 31 SQUARE, 16.8MM DEEP, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 192 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 2 W |
Series | Power - Max 2.5 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Paper, Polyurethane (PU) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 192 Hz ~ 10 kHz | Termination Wire Leads |
Frequency - Self Resonant 240Hz | Size / Dimension 1.220" Dia (31.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.661" (16.80mm) |
Efficiency - dBA 90.00 | Operating Temperature -20°C ~ 55°C |
Efficiency - Testing 890mW/100mm | Distortion Rating 15% Max @ 1kHz, 2W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,61200 € | 36,12 € |
| 40 | 3,09900 € | 123,96 € |
| 80 | 2,87663 € | 230,13 € |
| 120 | 2,75558 € | 330,67 € |
| 280 | 2,52236 € | 706,26 € |
| 520 | 2,36738 € | 1.231,04 € |
| 1.000 | 2,21636 € | 2.216,36 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |

